TEP155M025BRW vs TB1.5/25M250LFTR feature comparison

TEP155M025BRW Kyocera AVX Components

Buy Now Datasheet

TB1.5/25M250LFTR Nemco Electronics Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP NEMCO ELECTRONICS CORP
Package Description , 1818 ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.40
Additional Feature ESR IS MEASURED AT 100 KHZ
Capacitance 1.5 µF 1.5 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.5 mm 4.5 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 8000 mΩ 8000 mΩ
JESD-609 Code e0 e3
Leakage Current 0.0005 mA
Length 7 mm 7 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE
Package Style Radial Radial
Packing Method TR, 14 INCH TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Surface Mount NO
Tan Delta 0.04
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch 5 mm 6.35 mm
Terminal Shape WIRE
Base Number Matches 1 1
Series TB(M TOL,25V)

Compare TEP155M025BRW with alternatives

Compare TB1.5/25M250LFTR with alternatives