TEP106M050HSB vs TAP106M050FCS feature comparison

TEP106M050HSB Kyocera AVX Components

Buy Now Datasheet

TAP106M050FCS Kyocera AVX Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer AVX CORP AVX CORP
Package Description , , 3232
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.40 8532.21.00.40
Additional Feature ESR IS MEASURED AT 100 KHZ
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1600 mΩ 1600 mΩ
JESD-609 Code e0 e3
Leakage Current 0.004 mA 0.004 mA
Length 13 mm 13 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount NO NO
Tan Delta 0.08 0.08
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch 6.35 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 17 Weeks
Reference Standard CECC30201-032

Compare TEP106M050HSB with alternatives

Compare TAP106M050FCS with alternatives