TEP100-4815-CMF
vs
ICH10048S24N
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TRACO ELECTRONIC AG
XP POWER LTD
Package Description
,
METAL PACKAGE-9
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2020-02-25
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
IEC, UL, EN
Efficiency (Main Output)
92%
Input Voltage-Max
75 V
75 V
Input Voltage-Min
36 V
36 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-MXFM-X
R-MDMA-P9
JESD-609 Code
e3
Length
85 mm
61 mm
Line Regulation-Max
0.1%
Load Regulation-Max
0.1%
0.2%
Number of Functions
1
1
Number of Outputs
1
1
Operating Temperature-Max
75 °C
Operating Temperature-Min
-40 °C
Output Current-Max
4.2 A
Output Voltage-Max
21.6 V
26.4 V
Output Voltage-Min
19.2 V
21.6 V
Output Voltage-Nom
24 V
24 V
Package Body Material
METAL
METAL
Package Code
XFM
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Protections
SHORT CIRCUIT; OVER VOLTAGE
Ripple Voltage (Main Out)
0.0707 Vrms
Seated Height-Max
41 mm
13.2 mm
Surface Mount
NO
NO
Switching Frequency-Max
330 kHz
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form
UNSPECIFIED
PIN/PEG
Terminal Position
UNSPECIFIED
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
100 W
100 W
Trim/Adjustable Output
YES
YES
Warm-up Time
0.025 s
Width
61 mm
57.9 mm
Base Number Matches
1
1
Part Package Code
MODULE
Pin Count
9
Number of Terminals
9
Compare TEP100-4815-CMF with alternatives
Compare ICH10048S24N with alternatives