TEN30-2408WI
vs
TEN30-4811WI
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Not Recommended
|
Ihs Manufacturer |
TRACO ELECTRONIC AG
|
TRACO ELECTRONIC AG
|
Part Package Code |
MODULE
|
MODULE
|
Package Description |
, MODULE,7LEAD,1.8
|
, MODULE,7LEAD,1.8
|
Pin Count |
7
|
7
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
40 V
|
75 V
|
Input Voltage-Min |
10 V
|
18 V
|
Input Voltage-Nom |
24 V
|
48 V
|
JESD-30 Code |
R-XDMA-P7
|
R-XDMA-P7
|
Load Regulation-Max |
0.5%
|
0.5%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
7
|
7
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
8 A
|
6 A
|
Output Voltage-Max |
1.98 V
|
5.5 V
|
Output Voltage-Min |
1.62 V
|
4.5 V
|
Output Voltage-Nom |
1.8 V
|
5 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Equivalence Code |
MODULE,7LEAD,1.8
|
MODULE,7LEAD,1.8
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
265
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
10
|
Total Power Output-Max |
14.4 W
|
30 W
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
2
|
4
|
Efficiency (Main Output) |
|
88%
|
Length |
|
50.8 mm
|
Moisture Sensitivity Level |
|
2
|
Seated Height-Max |
|
10.2 mm
|
Terminal Finish |
|
Nickel (Ni)
|
Width |
|
40.6 mm
|
|
|
|
Compare TEN30-2408WI with alternatives
Compare TEN30-4811WI with alternatives