TEN3-2423WIN
vs
REM3-2415D/C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TRACO ELECTRONIC AG
RECOM POWER GMBH
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
-15V OUTPUT ALSO AVAILABLE
OUTPUT VOLTAGE IS -15
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
82%
Input Voltage-Max
36 V
36 V
Input Voltage-Min
9 V
18 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-XDMA-P8
R-PDMA-P6
JESD-609 Code
e4
Length
31.8 mm
31.8 mm
Load Regulation-Max
2%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
8
6
Operating Temperature-Max
70 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.1 A
Output Voltage-Max
15.3 V
15.15 V
Output Voltage-Min
14.7 V
14.85 V
Output Voltage-Nom
15 V
15 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
260
255
Seated Height-Max
10.7 mm
10.7 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
5
Total Power Output-Max
3 W
3 W
Trim/Adjustable Output
NO
YES
Width
20.3 mm
20.3 mm
Base Number Matches
3
1
Samacsys Manufacturer
RECOM Power
Compare TEN3-2423WIN with alternatives
Compare REM3-2415D/C with alternatives