TEN3-2423WIN
vs
CTDD3120DF-2415-D1.5K-3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TRACO ELECTRONIC AG
CENTRAL TECHNOLOGIES
Package Description
,
ROHS COMPLIANT, PLASTIC PACAKGE-23/10
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
-15V OUTPUT ALSO AVAILABLE
ADDITIONAL -15 VOUTPUT AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
82%
Input Voltage-Max
36 V
36 V
Input Voltage-Min
9 V
9 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-XDMA-P8
R-PDMA-P10
JESD-609 Code
e4
Length
31.8 mm
Load Regulation-Max
2%
1%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
8
10
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.1 A
Output Voltage-Max
15.3 V
15.45 V
Output Voltage-Min
14.7 V
14.55 V
Output Voltage-Nom
15 V
15 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Seated Height-Max
10.7 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
NOT SPECIFIED
Total Power Output-Max
3 W
3 W
Trim/Adjustable Output
NO
NO
Width
20.3 mm
Base Number Matches
3
1
Pbfree Code
Yes
Part Package Code
MODULE
Pin Count
23/10
Qualification Status
Not Qualified
Compare TEN3-2423WIN with alternatives
Compare CTDD3120DF-2415-D1.5K-3 with alternatives