TEM-125-02-03.0-FG-D-A vs TEM-125-02-03.0-H-D-LC-TR feature comparison

TEM-125-02-03.0-FG-D-A Samtec Inc

Buy Now Datasheet

TEM-125-02-03.0-H-D-LC-TR Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature TIGER EYE TIGER EYE
Body Breadth 0.197 inch 0.197 inch
Body Depth 0.221 inch 0.221 inch
Body Length 1.142 inch 1.142 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination GOLD FLASH GOLD
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Contact Pitch 0.031 inch 0.031 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.0038 mm 5.0038 mm
Plating Thickness 3u inch 30u inch
Rated Current (Signal) 2.6 A 2.6 A
Reference Standard UL UL
Terminal Pitch 0.8 mm 0.8 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 50 50
Base Number Matches 1 1

Compare TEM-125-02-03.0-FG-D-A with alternatives

Compare TEM-125-02-03.0-H-D-LC-TR with alternatives