TEM-115-02-03.0-H-D-WT-K-TR
vs
KX15-030N2E3E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code
compliant
unknown
Factory Lead Time
2 Weeks, 6 Days
Additional Feature
TIGER EYE CONTACT
Board Mounting Option
HOLE 0.028
Body Breadth
0.197 inch
Body Depth
0.221 inch
Body Length
15 inch
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
GOLD
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.032 inch
Mating Contact Row Spacing
0.063 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.56 mm
Plating Thickness
30u inch
Polarization Key
GUIDE SLOT(S)
Rated Current (Signal)
2.9 A
Terminal Pitch
0.8 mm
0.8 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
30
30
Withdrawl Force-Min
2.22 N
Base Number Matches
1
1
Package Description
LEAD FREE
Body/Shell Style
PLUG
Compare TEM-115-02-03.0-H-D-WT-K-TR with alternatives
Compare KX15-030N2E3E with alternatives