TEL3-2423 vs TVN3-2423 feature comparison

TEL3-2423 Traco Power

Buy Now Datasheet

TVN3-2423 Traco Power

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer TRACO ELECTRONIC AG TRACO ELECTRONIC AG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature ADDITIONAL -15 V OUTPUT AVAILABLE ALSO HAS 2 CASE PINS AND OUTPUT VOLTAGE-NOM= -15V
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 81% 85%
Input Voltage-Max 36 V 36 V
Input Voltage-Min 18 V 18 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-PDMA-P12 R-XSMA-T7
Length 32 mm 21.8 mm
Load Regulation-Max 1% 1%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 12 7
Operating Temperature-Max 85 °C 90 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.1 A 0.1 A
Output Voltage-Max 15.15 V 15.15 V
Output Voltage-Min 14.85 V 14.85 V
Output Voltage-Nom 15 V 15 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 10.7 mm 11.7 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 3 W 3 W
Trim/Adjustable Output NO NO
Width 20 mm 9.6 mm
Base Number Matches 3 1
Date Of Intro 2017-05-24
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare TEL3-2423 with alternatives

Compare TVN3-2423 with alternatives