TEL3-2423 vs REC3-2415DRWZ/H4/C/M/SMD-R feature comparison

TEL3-2423 Powersolve Electronics Ltd

Buy Now Datasheet

REC3-2415DRWZ/H4/C/M/SMD-R RECOM Power Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer POWERSOLVE ELECTRONICS LTD RECOM POWER GMBH
Package Description , SMD-24/18
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
Base Number Matches 3 1
ECCN Code EAR99
Additional Feature ADDITIONAL -15V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V
Input Voltage-Min 9 V
Input Voltage-Nom 24 V
JESD-30 Code R-MDMA-G18
JESD-609 Code e1
Length 32 mm
Load Regulation-Max 0.6%
Number of Functions 1
Number of Outputs 2
Number of Terminals 18
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 15.3 V
Output Voltage-Min 14.7 V
Output Voltage-Nom 15 V
Package Body Material METAL
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 11.55 mm
Surface Mount YES
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 3 W
Trim/Adjustable Output NO
Width 19.9 mm

Compare REC3-2415DRWZ/H4/C/M/SMD-R with alternatives