TEF6862HL vs TDA18271HD/C2 feature comparison

TEF6862HL NXP Semiconductors

Buy Now Datasheet

TDA18271HD/C2 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code QFN QFN
Package Description LFQFP, HQCCN,
Pin Count 64 64
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in IF Amplifier YES YES
Consumer IC Type AUDIO TUNER VIDEO TUNER
Input Frequency-Max (RF) 108 MHz 864 MHz
Input Frequency-Min (RF) 65 MHz 45 MHz
JESD-30 Code S-PQFP-G64 S-PQCC-N64
Length 10 mm 9 mm
Noise Figure-Nom 16 dB 5.5 dB
Number of Bands 2
Number of Functions 1 1
Number of Terminals 64 64
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP HQCCN
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.7 mm
Supply Voltage-Max (Vsup) 9 V 3.47 V
Supply Voltage-Min (Vsup) 8 V 3.13 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 10 mm 9 mm
Base Number Matches 1 1
Package Equivalence Code LCC64,.35SQ,20

Compare TEF6862HL with alternatives

Compare TDA18271HD/C2 with alternatives