TEESVC1C226K12R vs T493C226K016CC631C7280 feature comparison

TEESVC1C226K12R TOKIN Corporation

Buy Now Datasheet

T493C226K016CC631C7280 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOKIN CORP KEMET ELECTRONICS CORP
Package Description , 2312 , 2413
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1500 mΩ 1600 mΩ
Height 2.5 mm 2.5 mm
Leakage Current 0.0035 mA 0.0036 mA
Length 6 mm 6 mm
Manufacturer Series E/SV
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH TR, EMBOSSED PLASTIC, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Series E/SV
Size Code 2312 2312
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Shape J BEND J BEND
Width 3.2 mm 3.2 mm
Base Number Matches 1 1
JESD-609 Code e0
Ripple Current 104.8 mA
Terminal Finish Tin/Lead (Sn90Pb10)

Compare TEESVC1C226K12R with alternatives

Compare T493C226K016CC631C7280 with alternatives