TEA5500 vs UT912EL-S16-R feature comparison

TEA5500 Philips Semiconductors

Buy Now Datasheet

UT912EL-S16-R Unisonic Technologies Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer PHILIPS SEMICONDUCTORS UNISONIC TECHNOLOGIES CO LTD
Package Description DIP, DIP16,.3 LEAD FREE, SOP-16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e0
Number of Terminals 16 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified
Supply Voltage-Nom 4.5 V
Surface Mount NO YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 2 1
Part Package Code SOIC
Pin Count 16
Consumer IC Type REMOTE CONTROL TRANSMITTER/RECEIVER IC
Length 10 mm
Number of Functions 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.96 mm
Supply Voltage-Max (Vsup) 12 V
Supply Voltage-Min (Vsup) 2.4 V
Technology CMOS
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transmission Media INFRARED
Width 3.95 mm

Compare UT912EL-S16-R with alternatives