TE28F400B3-120
vs
M29F400BT70MT3E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEL CORP
STMICROELECTRONICS
Part Package Code
TSOP
SOIC
Package Description
1.20 MM HEIGHT, TSOP-48
SOP, SOP44,.63
Pin Count
48
44
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
120 ns
70 ns
Additional Feature
USER-SELECTABLE 3V OR 12V VPP
TOP BOOT BLOCK
JESD-30 Code
R-PDSO-G48
R-PDSO-G44
Length
18.4 mm
28.5 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
48
44
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
256KX16
256KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP1
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
3 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
3 mm
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
4.5 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
MOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
DUAL
DUAL
Type
NOR TYPE
NOR TYPE
Width
12 mm
12.6 mm
Base Number Matches
1
1
Rohs Code
Yes
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-609 Code
e3/e4
Number of Sectors/Size
1,2,1,7
Package Equivalence Code
SOP44,.63
Peak Reflow Temperature (Cel)
245
Ready/Busy
YES
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Terminal Finish
MATTE TIN/NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Compare TE28F400B3-120 with alternatives
Compare M29F400BT70MT3E with alternatives