TE28F320B3BD70 vs SST39VF3201-70-4C-EKE-T feature comparison

TE28F320B3BD70 Numonyx Memory Solutions

Buy Now Datasheet

SST39VF3201-70-4C-EKE-T Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer NUMONYX MICROCHIP TECHNOLOGY INC
Part Package Code TSOP TSOP1
Package Description 12 X 20 MM, TSOP-48 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48
Pin Count 48 48
Reach Compliance Code unknown compliant
ECCN Code EAR99 3A991.B.1.A
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
Additional Feature BOTTOM BOOT BLOCK BOTTOM BOOT BLOCK
Boot Block BOTTOM BOTTOM
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Length 18.4 mm 18.4 mm
Memory Density 33554432 bit 33554432 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 2MX16 2MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 2.7 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Type NOR TYPE NOR TYPE
Width 12 mm 12 mm
Base Number Matches 2 1
Rohs Code Yes
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Command User Interface YES
Common Flash Interface YES
Data Polling YES
Data Retention Time-Min 100
Endurance 100000 Write/Erase Cycles
JESD-609 Code e3
Number of Ports 1
Number of Sectors/Size 1K
Output Characteristics 3-STATE
Package Equivalence Code TSSOP48,.8,20
Sector Size 2K
Standby Current-Max 0.00002 A
Supply Current-Max 0.035 mA
Terminal Finish MATTE TIN
Toggle Bit YES

Compare TE28F320B3BD70 with alternatives

Compare SST39VF3201-70-4C-EKE-T with alternatives