TE06G5622BC vs RN73F2BTD5622A feature comparison

TE06G5622BC Fenghua (HK) Electronics Ltd

Buy Now Datasheet

RN73F2BTD5622A MERITEK Electronics Corporation

Buy Now Datasheet
Yes
Yes Yes
Active Active
FENGHUA ADVANCED TECHNOLOGY MERITEK ELECTRONICS CORP
CHIP, ROHS COMPLIANT CHIP
unknown unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.2 mm 3.05 mm
RECTANGULAR PACKAGE
SMT SMT
1.6 mm 1.55 mm
BULK TR, PAPER, 7 INCH
0.125 W 0.125 W
70 °C 70 °C
56200 Ω 56200 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.05%
150 V 150 V
1 1
PRECISION

Compare TE06G5622BC with alternatives

Compare RN73F2BTD5622A with alternatives