TE06E4532BB vs NTR12B4532BTRF feature comparison

TE06E4532BB Fenghua (HK) Electronics Ltd

Buy Now Datasheet

NTR12B4532BTRF NIC Components Corp

Buy Now Datasheet
Yes Yes
Active Active
FENGHUA ADVANCED TECHNOLOGY NIC COMPONENTS CORP
CHIP SMT, 1206
unknown compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.2 mm 3.05 mm
SMT SMT
1.6 mm 1.55 mm
BULK TR, Paper, 7 Inch
0.125 W 0.125 W
70 °C 70 °C
45300 Ω 45300 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
THIN FILM THIN FILM
10 ppm/°C 10 ppm/°C
WRAPAROUND WRAPAROUND
0.1% 0.1%
150 V 150 V
1 1
Yes
16 Weeks
e3
RECTANGULAR PACKAGE
Matte Tin (Sn) - with Nickel (Ni) barrier

Compare TE06E4532BB with alternatives

Compare NTR12B4532BTRF with alternatives