TE06E1181AC vs AR06BPC6W1181N feature comparison

TE06E1181AC Fenghua (HK) Electronics Ltd

Buy Now Datasheet

AR06BPC6W1181N Token Electronics Industry Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY TOKEN ELECTRONICS INDUSTRY CO LTD
Package Description CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.2 mm 3.05 mm
Package Style SMT SMT
Package Width 1.6 mm 1.55 mm
Packing Method BULK Bulk
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C
Resistance 1180 Ω 1180 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare TE06E1181AC with alternatives

Compare AR06BPC6W1181N with alternatives