TE06D1272AB
vs
RN73A2B12K7ATG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
TE CONNECTIVITY LTD
Package Description
CHIP
CHIP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Construction
Rectangular
RECTANGULAR PACKAGE
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
3.2 mm
3.05 mm
Package Style
SMT
SMT
Package Width
1.6 mm
1.55 mm
Packing Method
BULK
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
0.125 W
Rated Temperature
70 °C
70 °C
Resistance
12700 Ω
12700 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
5 ppm/°C
5 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.05%
0.05%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Pbfree Code
Yes
Additional Feature
HIGH PRECISION
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare TE06D1272AB with alternatives
Compare RN73A2B12K7ATG with alternatives