TDSO1160-KL
vs
TDSO1150-K
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
ROHS COMPLIANT PACKAGE-10
|
ROHS COMPLIANT PACKAGE-10
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
10 Weeks
|
10 Weeks
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
Color |
ORANGE RED
|
ORANGE RED
|
Color@Wavelength |
Orange
|
Orange
|
Configuration |
COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
|
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
|
Display Height |
7 mm
|
7 mm
|
Forward Current-Max |
0.017 A
|
0.017 A
|
Forward Voltage-Max |
3 V
|
3 V
|
JESD-609 Code |
e4
|
e4
|
Number of Characters |
1
|
1
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Peak Wavelength |
630 nm
|
630 nm
|
Terminal Finish |
Silver (Ag)
|
Silver (Ag)
|
Base Number Matches |
2
|
2
|
|
|
|
Compare TDSO1160-KL with alternatives
Compare TDSO1150-K with alternatives