TDSO1150-K vs TDSO1160-KL feature comparison

TDSO1150-K Vishay Semiconductors

Buy Now Datasheet

TDSO1160-KL Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY SEMICONDUCTORS VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color ORANGE RED ORANGE RED
Color@Wavelength Orange Orange
Configuration COMMON ANODE, 1 DIGIT WITH DECIMAL POINT COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
Display Height 7 mm 7 mm
Forward Current-Max 0.017 A 0.017 A
Forward Voltage-Max 3 V 3 V
JESD-609 Code e4 e4
Number of Characters 1 1
Number of Functions 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SMART/NORMAL 7 SEG NUMERIC LED DISPLAY SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Peak Wavelength 630 nm 630 nm
Terminal Finish Silver (Ag) Silver (Ag)
Base Number Matches 2 2

Compare TDSO1150-K with alternatives

Compare TDSO1160-KL with alternatives