TDR1AHTAA686K
vs
204M1002686K2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
MATSUO ELECTRIC CO LTD
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.40
Capacitance
68 µF
68 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
JESD-609 Code
e3
e3
Manufacturer Series
TDR
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Packing Method
AMMO PACK
AMMO PACK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
10 V
10 V
Surface Mount
NO
NO
Tan Delta
0.08
0.06
Terminal Finish
Matte Tin (Sn)
Tin (Sn)
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Pbfree Code
Yes
Compare TDR1AHTAA686K with alternatives
Compare 204M1002686K2 with alternatives