TDN1-2412WISM
vs
PRMCE1-S24-S12-S
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
TRACO ELECTRONIC AG
CUI INC
Package Description
,
SIP-6/4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
81%
73%
Input Voltage-Max
36 V
25.2 V
Input Voltage-Min
9 V
22.8 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-PDMA-F6
R-PSIP-T4
JESD-609 Code
e3
Length
13.2 mm
19.65 mm
Load Regulation-Max
1%
2%
Moisture Sensitivity Level
2
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
6
4
Operating Temperature-Max
90 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.09 A
0.083 A
Output Voltage-Max
12.12 V
Output Voltage-Min
11.88 V
Output Voltage-Nom
12 V
12 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DMA
SIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Seated Height-Max
10.7 mm
10.41 mm
Surface Mount
YES
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form
FLAT
THROUGH-HOLE
Terminal Pitch
2 mm
2.54 mm
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
1 W
1 W
Trim/Adjustable Output
NO
NO
Width
9.1 mm
6 mm
Base Number Matches
1
1
Samacsys Manufacturer
CUI Inc.
Approvals
IEC, EN, UL
Line Regulation-Max
0.25%
Package Equivalence Code
SIP4/6,.04
Protections
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.03535 Vrms
Compare TDN1-2412WISM with alternatives
Compare PRMCE1-S24-S12-S with alternatives