TDN1-2412WISM vs PQME1-S24-S12-S feature comparison

TDN1-2412WISM Traco Power

Buy Now Datasheet

PQME1-S24-S12-S CUI Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer TRACO ELECTRONIC AG CUI INC
Package Description , SIP-6/4
Reach Compliance Code compliant compliant
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 81% 73%
Input Voltage-Max 36 V 25.2 V
Input Voltage-Min 9 V 22.8 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-PDMA-F6 R-PSIP-T4
JESD-609 Code e3
Length 13.2 mm 19.65 mm
Load Regulation-Max 1% 2%
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 4
Operating Temperature-Max 90 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.09 A 0.083 A
Output Voltage-Max 12.12 V 12.36 V
Output Voltage-Min 11.88 V 11.64 V
Output Voltage-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DMA SIP
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 10.7 mm 10.41 mm
Surface Mount YES NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 2 mm 2.54 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Width 9.1 mm 6 mm
Base Number Matches 1 1
Samacsys Manufacturer CUI Inc.
Approvals EN, IEC, UL
Line Regulation-Max 0.25%
Package Equivalence Code SIP4/6,.9
Protections SHORT CIRCUIT
Ripple Voltage (Main Out) 0.03535 Vrms

Compare TDN1-2412WISM with alternatives

Compare PQME1-S24-S12-S with alternatives