TDH35P1K50JE
vs
TDH35P1K50JE-TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
OHMITE MANUFACTURING CO
Package Description
SMT, 4034
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.29.00.00
8533.29.00.00
Samacsys Manufacturer
Ohmite
Construction
Rectangular
Rectangular
JESD-609 Code
e2
e2
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
4.5 mm
4.5 mm
Package Length
10.1 mm
10.1 mm
Package Style
SMT
SMT
Package Width
8.6 mm
8.6 mm
Rated Power Dissipation (P)
35 W
35 W
Resistance
1500 Ω
1500 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
4034
4034
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
TIN SILVER
TIN SILVER
Terminal Shape
GULL WING
GULL WING
Tolerance
5%
5%
Working Voltage
350 V
350 V
Base Number Matches
2
1
Packing Method
TR