TDF8530TH/N1,512
vs
TAS5424TDKDRQ1G4
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
TEXAS INSTRUMENTS INC
|
Package Description |
SSOP, SSOP44,.55
|
HSSOP, SSOP44,.55
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Consumer IC Type |
AUDIO AMPLIFIER
|
AUDIO AMPLIFIER
|
JESD-30 Code |
R-PDSO-G44
|
R-PDSO-G44
|
Number of Functions |
4
|
1
|
Number of Terminals |
44
|
44
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
HSSOP
|
Package Equivalence Code |
SSOP44,.55
|
SSOP44,.55
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
AEC-Q100
|
AEC-Q100
|
Supply Current-Max |
200 mA
|
|
Surface Mount |
YES
|
YES
|
Technology |
BCDMOS
|
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Part Package Code |
|
SSOP
|
Pin Count |
|
44
|
Gain |
|
32 dB
|
Length |
|
15.9 mm
|
Number of Channels |
|
4
|
Output Power-Nom |
|
116 W
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Seated Height-Max |
|
3.9 mm
|
Supply Voltage-Max (Vsup) |
|
22 V
|
Supply Voltage-Min (Vsup) |
|
8 V
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
11 mm
|
|
|
|
Compare TDF8530TH/N1,512 with alternatives
-
TDF8530TH/N1,512 vs TDF8530TH/N2,118
-
TDF8530TH/N1,512 vs 935297727118
-
TDF8530TH/N1,512 vs 935297727112
-
TDF8530TH/N1,512 vs TAS5424ATDKDMQ1G4
-
TDF8530TH/N1,512 vs TAS5424ATDKDRMQ1G4
-
TDF8530TH/N1,512 vs TAS5424ATDKDMQ1
-
TDF8530TH/N1,512 vs TAS5424ATPHDMQ1
-
TDF8530TH/N1,512 vs TAS5424ATDKDRQ1
-
TDF8530TH/N1,512 vs TDF8530TH/N2,112
Compare TAS5424TDKDRQ1G4 with alternatives