TDA9860
vs
TDA9859
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
DIP
|
DIP
|
Package Description |
PLASTIC, SDIP-32
|
0.400 INCH, PLASTIC, SDIP-32
|
Pin Count |
32
|
32
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Channel Separation |
75 dB
|
75 dB
|
Consumer IC Type |
TONE CONTROL CIRCUIT
|
TONE CONTROL CIRCUIT
|
Harmonic Distortion |
0.1%
|
0.1%
|
JESD-30 Code |
R-PDIP-T32
|
R-PDIP-T32
|
JESD-609 Code |
e3
|
e3
|
Length |
28.95 mm
|
28.95 mm
|
Number of Bands |
2
|
2
|
Number of Channels |
2
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
32
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SDIP
|
SDIP
|
Package Equivalence Code |
SDIP32,.4
|
SDIP32,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE, SHRINK PITCH
|
IN-LINE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.7 mm
|
4.7 mm
|
Supply Voltage-Max (Vsup) |
8.8 V
|
8.8 V
|
Supply Voltage-Min (Vsup) |
7.2 V
|
7.2 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
1.778 mm
|
1.778 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
10.16 mm
|
10.16 mm
|
Base Number Matches |
3
|
2
|
|
|
|
Compare TDA9860 with alternatives
Compare TDA9859 with alternatives