TDA9109/S vs TDA4856 feature comparison

TDA9109/S STMicroelectronics

Buy Now Datasheet

TDA4856 NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS NXP SEMICONDUCTORS
Part Package Code DIP
Package Description SHRINK, PLASTIC, DIP-32 SDIP, SDIP32,.4
Pin Count 32
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT ALSO REQUIRES 10.8V TO 13.2V SUPPLY
Application MONITOR MONITOR
Blanking Output NO YES
Consumer IC Type HORIZ/VERT DEFLECTION IC HORIZ/VERT DEFLECTION IC
JESD-30 Code R-PDIP-T32 R-PDIP-T32
JESD-609 Code e0
Length 27.94 mm 28.95 mm
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SDIP SDIP
Package Equivalence Code SDIP32,.4 SDIP32,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, SHRINK PITCH IN-LINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.7 mm
Supply Voltage-Max (Vsup) 5.5 V 16 V
Supply Voltage-Min (Vsup) 4.5 V 9.2 V
Surface Mount NO NO
Technology BICMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.778 mm 1.778 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 2 1
Pbfree Code Yes
Peak Reflow Temperature (Cel) 245
Time@Peak Reflow Temperature-Max (s) 40

Compare TDA9109/S with alternatives

Compare TDA4856 with alternatives