TDA8714/6
vs
TDA8714TD/6-T
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
DIP, DIP24,.6
SOP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
3.45 V
Converter Type
A/D CONVERTER
ADC, PROPRIETARY METHOD
JESD-30 Code
R-PDIP-T24
R-PDSO-G24
JESD-609 Code
e0
Linearity Error-Max (EL)
0.3%
0.1953%
Number of Analog In Channels
1
1
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Bit Code
BINARY
BINARY CODED DECIMAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Part Package Code
SOIC
Pin Count
24
Length
15.4 mm
Output Format
PARALLEL, WORD
Sample Rate
75 MHz
Seated Height-Max
2.65 mm
Supply Current-Max
33 mA
Width
7.5 mm
Compare TDA8714TD/6-T with alternatives