TDA8595TH/N2/R4,11
vs
TDA8595TH/N2,512
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
PLASTIC, SOT-851-2, SOP-36
|
PLASTIC, SOT-851-2, SOP-36
|
Pin Count |
36
|
36
|
Manufacturer Package Code |
SOT851-2
|
SOT851-2
|
Reach Compliance Code |
unknown
|
unknown
|
Bandwidth-Nom |
22 kHz
|
22 kHz
|
Consumer IC Type |
AUDIO AMPLIFIER
|
AUDIO AMPLIFIER
|
Gain |
26 dB
|
26 dB
|
Harmonic Distortion |
10%
|
10%
|
JESD-30 Code |
R-PDSO-G36
|
R-PDSO-G36
|
Length |
15.9 mm
|
15.9 mm
|
Number of Channels |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Terminals |
36
|
36
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Power-Nom |
64 W
|
64 W
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Seated Height-Max |
3.5 mm
|
3.5 mm
|
Supply Voltage-Max (Vsup) |
18 V
|
18 V
|
Supply Voltage-Min (Vsup) |
8 V
|
8 V
|
Surface Mount |
YES
|
YES
|
Technology |
BCDMOS
|
BCDMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
11 mm
|
11 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TDA8595TH/N2/R4,11 with alternatives
-
TDA8595TH/N2/R4,11 vs TDA8595TH/N2S,112
-
TDA8595TH/N2/R4,11 vs TDA7377G-J15-D-T
-
TDA8595TH/N2/R4,11 vs TDA8595TH/N2,518
-
TDA8595TH/N2/R4,11 vs 935284654118
-
TDA8595TH/N2/R4,11 vs E-TDA7562
-
TDA8595TH/N2/R4,11 vs TDA8592J
-
TDA8595TH/N2/R4,11 vs TDA8594J/N1S
-
TDA8595TH/N2/R4,11 vs TDA8594SD/N1S,112
-
TDA8595TH/N2/R4,11 vs TDA8595SD/N2S,112
Compare TDA8595TH/N2,512 with alternatives
-
TDA8595TH/N2,512 vs TDA8595TH/N2S,112
-
TDA8595TH/N2,512 vs TDA7377G-J15-D-T
-
TDA8595TH/N2,512 vs TDA8595TH/N2,518
-
TDA8595TH/N2,512 vs 935284654118
-
TDA8595TH/N2,512 vs E-TDA7562
-
TDA8595TH/N2,512 vs TDA8592J
-
TDA8595TH/N2,512 vs TDA8594J/N1S
-
TDA8595TH/N2,512 vs TDA8594SD/N1S,112
-
TDA8595TH/N2,512 vs TDA8595SD/N2S,112