TDA8569Q/N1,112
vs
TDF8541SD/N2
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
ZIP
|
SOT
|
Package Description |
PLASTIC, SOT-411-1, DIL-BENT-SIL, 23 PIN
|
2.54 MM PITCH, PLASTIC, SOT878-1, SIL-27
|
Pin Count |
23
|
27
|
Manufacturer Package Code |
SOT411-1
|
SOT878-1
|
Reach Compliance Code |
unknown
|
unknown
|
Bandwidth-Nom |
20 kHz
|
22 kHz
|
Consumer IC Type |
AUDIO AMPLIFIER
|
AUDIO AMPLIFIER
|
Gain |
26 dB
|
|
Harmonic Distortion |
10%
|
10%
|
JESD-30 Code |
R-PZFM-T23
|
R-PZFM-T27
|
Number of Channels |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Terminals |
23
|
27
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Power-Nom |
40 W
|
44 W
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
ZIP
|
|
Package Equivalence Code |
ZIP23,.2,.17
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
|
Supply Current-Max |
360 mA
|
|
Supply Voltage-Max (Vsup) |
18 V
|
18 V
|
Supply Voltage-Min (Vsup) |
6 V
|
6 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BCDMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
ZIG-ZAG
|
ZIG-ZAG
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
|
|
|
Compare TDA8569Q/N1,112 with alternatives
-
TDA8569Q/N1,112 vs TDA75610LVSM
-
TDA8569Q/N1,112 vs TDF8554J/N2
-
TDA8569Q/N1,112 vs TDA8561Q/N2/S2,112
-
TDA8569Q/N1,112 vs TDA8562QU
-
TDA8569Q/N1,112 vs TDA8561Q/N3,112
-
TDA8569Q/N1,112 vs TDA8561Q/N3S,112
-
TDA8569Q/N1,112 vs TDA8562Q/N1
-
TDA8569Q/N1,112 vs 935059300112
-
TDA8569Q/N1,112 vs TDA75610LVSMTR
Compare TDF8541SD/N2 with alternatives