TDA8566Q/N1/S420,1 vs TDA8563AQ/N1 feature comparison

TDA8566Q/N1/S420,1 NXP Semiconductors

Buy Now Datasheet

TDA8563AQ/N1 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description PLASTIC, SOT-243-1, DIL-BENT-SIL, 17 PIN POWER, PLASTIC, SOT-141-6, DIL-BENT-SIL, 13 PIN
Reach Compliance Code unknown unknown
Samacsys Manufacturer NXP
Bandwidth-Nom 20 kHz 20 kHz
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
Gain 26 dB 26 dB
Harmonic Distortion 30% 30%
JESD-30 Code R-PZFM-T17 R-PZIP-T13
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 17 13
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 55 W 55 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZFM ZIP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 6 V 6 V
Surface Mount NO NO
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 1 1
Part Package Code ZIP
Pin Count 13
ECCN Code EAR99
HTS Code 8542.33.00.01
Length 23.8 mm
Qualification Status Not Qualified
Seated Height-Max 17 mm
Supply Current-Max 180 mA
Terminal Pitch 1.7 mm
Width 4.4 mm

Compare TDA8566Q/N1/S420,1 with alternatives

Compare TDA8563AQ/N1 with alternatives