TDA8357J
vs
LA7808
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
SANYO ELECTRIC CO LTD
Package Description
ZIP, ZIP9,.2
SIP, SIP9,.05
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Consumer IC Type
VERTICAL DEFLECTION IC
HORIZONTAL DEFLECTION IC
JESD-30 Code
R-PZIP-T9
R-PSIP-T9
JESD-609 Code
e3
Number of Terminals
9
9
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-25 °C
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
ZIP
SIP
Package Equivalence Code
ZIP9,.2
SIP9,.05
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
BCDMOS
BIPOLAR
Temperature Grade
OTHER
OTHER
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
ZIG-ZAG
SINGLE
Base Number Matches
2
1
Part Package Code
SIP
Pin Count
9
Application
TV
Blanking Output
NO
Length
22 mm
Number of Functions
1
Seated Height-Max
5.7 mm
Supply Current-Max
11 mA
Supply Voltage-Max (Vsup)
12 V
Supply Voltage-Min (Vsup)
12 V
Width
3 mm
Compare LA7808 with alternatives