TDA8179FS vs STV9302 feature comparison

TDA8179FS STMicroelectronics

Buy Now Datasheet

STV9302 STMicroelectronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Application TV; MONITOR TV; MONITOR
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PZFM-T7 R-PZFM-T7
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 150 °C 75 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP ZIP
Package Equivalence Code ZIP7,.15,.2TB ZIP7,.2,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 42 V 30 V
Supply Voltage-Min (Vsup) 10 V 10 V
Surface Mount NO NO
Temperature Grade OTHER COMMERCIAL EXTENDED
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 1 3
Part Package Code ZFM
Package Description PLASTIC, HEPTAWATT-7
Pin Count 7
Samacsys Manufacturer STMicroelectronics
Supply Current-Max 50 mA
Technology BIPOLAR

Compare TDA8179FS with alternatives

Compare STV9302 with alternatives