TDA8172 vs LA7833 feature comparison

TDA8172 STMicroelectronics

Buy Now Datasheet

LA7833 SANYO Electric Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STMICROELECTRONICS SANYO ELECTRIC CO LTD
Part Package Code ZFM SFM
Package Description HEPTAWATT-7 , SIP7,.05TB
Pin Count 7 7
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Application TV; MONITOR TV
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PZIP-T7 R-PSFM-T7
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 7 7
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP SFM
Package Equivalence Code ZIP7,.15,.2TB SIP7,.05TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 35 V 27 V
Supply Voltage-Min (Vsup) 35 V 10 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position ZIG-ZAG SINGLE
Base Number Matches 1 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Temperature Grade OTHER

Compare TDA8172 with alternatives

Compare LA7833 with alternatives