TDA7564B vs TDA7854 feature comparison

TDA7564B STMicroelectronics

Buy Now Datasheet

TDA7854 STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code ZFM ZFM
Package Description FLEXIWATT-25 ZIP, ZIP25,.16,.16,40
Pin Count 25 25
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer STMicroelectronics STMicroelectronics
Bandwidth-Nom 22 kHz 20 kHz
Consumer IC Type CLASS AB AUDIO AMPLIFIER AUDIO AMPLIFIER
Gain 26 dB
Harmonic Distortion 10% 10%
JESD-30 Code R-XZFM-T25 R-XZFM-T25
JESD-609 Code e3 e3
Moisture Sensitivity Level 3
Number of Channels 4 4
Number of Functions 1 1
Number of Terminals 25 25
Output Power-Nom 50 W 48 W
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code ZIP ZIP
Package Equivalence Code ZIP25,.16,.16,40 ZIP25,.16,.16,40
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Supply Current-Max 300 mA 250 mA
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 8 V
Surface Mount NO NO
Technology BCDMOS BCDMOS
Terminal Finish Tin (Sn) TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1 mm 1 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Pbfree Code Yes

Compare TDA7564B with alternatives

Compare TDA7854 with alternatives