TDA7563BH vs TDA7563BPDTR feature comparison

TDA7563BH STMicroelectronics

Buy Now Datasheet

TDA7563BPDTR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code ZFM SOIC
Package Description FLEXIWATT-27 SOP-36
Pin Count 27 36
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer STMicroelectronics STMicroelectronics
Bandwidth-Nom 22 kHz 22 kHz
Consumer IC Type CLASS AB AUDIO AMPLIFIER CLASS AB AUDIO AMPLIFIER
Gain 30 dB 30 dB
Harmonic Distortion 10% 10%
JESD-30 Code R-PZIP-T27 R-PDSO-G36
Number of Channels 4 4
Number of Functions 1 1
Number of Terminals 27 36
Output Power-Nom 50 W 50 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP SSOP
Package Equivalence Code ZIP27H,.14,.7,40 SSOP36,.56
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Supply Current-Max 300 mA 300 mA
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 8 V 8 V
Surface Mount NO YES
Technology BCDMOS BCDMOS
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 1 mm 0.65 mm
Terminal Position ZIG-ZAG DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Factory Lead Time 20 Weeks
Length 15.9 mm
Seated Height-Max 3.43 mm
Width 11 mm

Compare TDA7563BH with alternatives

Compare TDA7563BPDTR with alternatives