TDA7348D013TR vs TDA7342 feature comparison

TDA7348D013TR STMicroelectronics

Buy Now Datasheet

TDA7342 STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code SOIC QFP
Package Description SOP-28 LQFP, QFP32,.35SQ,32
Pin Count 28 32
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Channel Separation 100 dB 100 dB
Consumer IC Type TONE CONTROL CIRCUIT TONE CONTROL CIRCUIT
Harmonic Distortion 0.01% 0.01%
JESD-30 Code R-PDSO-G28 S-PQFP-G32
Length 17.9 mm 7 mm
Number of Bands 2 2
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 28 32
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LQFP
Package Equivalence Code SOP28,.4 QFP32,.35SQ,32
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 1.6 mm
Supply Current-Max 15 mA 15 mA
Supply Voltage-Max (Vsup) 10.2 V 10.2 V
Supply Voltage-Min (Vsup) 6 V 6 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm 7 mm
Base Number Matches 1 1
Samacsys Manufacturer STMicroelectronics
JESD-609 Code e4
Terminal Finish NICKEL PALLADIUM GOLD

Compare TDA7348D013TR with alternatives

Compare TDA7342 with alternatives