TDA7342EQ2N vs E-TDA7348D013TR feature comparison

TDA7342EQ2N STMicroelectronics

Buy Now Datasheet

E-TDA7348D013TR STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code QFP SOIC
Package Description LQFP, QFP32,.35SQ,32 ROHS COMPLIANT, SOP-28
Pin Count 32 28
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Channel Separation 100 dB 100 dB
Consumer IC Type TONE CONTROL CIRCUIT TONE CONTROL CIRCUIT
Harmonic Distortion 0.01% 0.01%
JESD-30 Code S-PQFP-G32 R-PDSO-G28
Length 7 mm 17.9 mm
Number of Bands 2 2
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 32 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP SOP
Package Equivalence Code QFP32,.35SQ,32 SOP28,.4
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, LOW PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 2.65 mm
Supply Voltage-Max (Vsup) 10.2 V 10.2 V
Supply Voltage-Min (Vsup) 6 V 6 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7 mm 7.5 mm
Base Number Matches 1 1
Supply Current-Max 15 mA

Compare TDA7342EQ2N with alternatives

Compare E-TDA7348D013TR with alternatives