TDA7313D013TR
vs
TDA7313N
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Part Package Code |
SOIC
|
DIP
|
Package Description |
SOP,
|
DIP, DIP28,.6
|
Pin Count |
28
|
28
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Channel Separation |
103 dB
|
103 dB
|
Consumer IC Type |
TONE CONTROL CIRCUIT
|
TONE CONTROL CIRCUIT
|
Harmonic Distortion |
0.09%
|
0.09%
|
JESD-30 Code |
R-PDSO-G28
|
R-PDIP-T28
|
Length |
17.9 mm
|
36.83 mm
|
Number of Bands |
2
|
2
|
Number of Channels |
2
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
|
Supply Current-Max |
11 mA
|
11 mA
|
Supply Voltage-Max (Vsup) |
10 V
|
10 V
|
Supply Voltage-Min (Vsup) |
6 V
|
6 V
|
Surface Mount |
YES
|
NO
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.5 mm
|
15.24 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
STMicroelectronics
|
JESD-609 Code |
|
e3
|
Package Equivalence Code |
|
DIP28,.6
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare TDA7313D013TR with alternatives
Compare TDA7313N with alternatives