TDA7310 vs TDA7313N feature comparison

TDA7310 STMicroelectronics

Buy Now Datasheet

TDA7313N STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code QFP DIP
Package Description QFP, QFP44,.5SQ,32 DIP, DIP28,.6
Pin Count 44 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics STMicroelectronics
Channel Separation 103 dB 103 dB
Consumer IC Type TONE CONTROL CIRCUIT TONE CONTROL CIRCUIT
Harmonic Distortion 0.01% 0.09%
JESD-30 Code S-PQFP-G44 R-PDIP-T28
JESD-609 Code e4 e3
Length 10 mm 36.83 mm
Number of Bands 2 2
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 44 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP DIP
Package Equivalence Code QFP44,.5SQ,32 DIP28,.6
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.45 mm
Supply Current-Max 11 mA 11 mA
Supply Voltage-Max (Vsup) 10 V 10 V
Supply Voltage-Min (Vsup) 6 V 6 V
Surface Mount YES NO
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.8 mm 2.54 mm
Terminal Position QUAD DUAL
Width 10 mm 15.24 mm
Base Number Matches 1 1

Compare TDA7310 with alternatives

Compare TDA7313N with alternatives