TDA7265
vs
TPA3118D2DAPR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STMICROELECTRONICS
TEXAS INSTRUMENTS INC
Part Package Code
ZFM
Package Description
MULTIWATT-11
HTSSOP-32
Pin Count
11
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
STMicroelectronics
Texas Instruments
Bandwidth-Nom
22 kHz
22 kHz
Consumer IC Type
CLASS AB AUDIO AMPLIFIER
CLASS D AUDIO AMPLIFIER
Gain
30 dB
36 dB
Harmonic Distortion
10%
JESD-30 Code
R-PZIP-T11
R-PDSO-G32
JESD-609 Code
e3
e4
Number of Channels
2
2
Number of Functions
1
1
Number of Terminals
11
32
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Output Power-Nom
25 W
50 W
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
ZIP
HTSSOP
Package Equivalence Code
ZIP11,.2,.17,67TB
TSSOP32,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
130 mA
50 mA
Supply Voltage-Max (Vsup)
25 V
26 V
Supply Voltage-Min (Vsup)
5 V
4.5 V
Surface Mount
NO
YES
Technology
BIPOLAR
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
Tin (Sn)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
1.7 mm
0.65 mm
Terminal Position
ZIG-ZAG
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Base Number Matches
1
1
Pbfree Code
Yes
Length
11 mm
Moisture Sensitivity Level
3
Noise Figure-Nom
102 dB
Seated Height-Max
1.2 mm
Width
6.1 mm
Compare TDA7265 with alternatives
Compare TPA3118D2DAPR with alternatives