TDA6404TS/C1
vs
MAX2120CTI+
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
SSOP
|
QFN
|
Package Description |
SSOP,
|
HVQCCN, LCC28,.2SQ,20
|
Pin Count |
28
|
28
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Consumer IC Type |
VIDEO TUNER
|
VIDEO TUNER
|
JESD-30 Code |
R-PDSO-G28
|
S-XQCC-N28
|
Length |
10.2 mm
|
5 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
SSOP
|
HVQCCN
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2 mm
|
0.8 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
3.47 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
3.13 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
OTHER
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
5.3 mm
|
5 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
4 Weeks
|
Built-in IF Amplifier |
|
YES
|
Input Frequency-Max (RF) |
|
2175 MHz
|
Input Frequency-Min (RF) |
|
925 MHz
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Noise Figure-Nom |
|
9 dB
|
Package Equivalence Code |
|
LCC28,.2SQ,20
|
Peak Reflow Temperature (Cel) |
|
260
|
Supply Current-Max |
|
160 mA
|
Technology |
|
BICMOS
|
Terminal Finish |
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare TDA6404TS/C1 with alternatives
Compare MAX2120CTI+ with alternatives