TDA6403AM-T vs TDA6404TS feature comparison

TDA6403AM-T NXP Semiconductors

Buy Now Datasheet

TDA6404TS NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SSOP SSOP
Package Description SSOP, SSOP, SSOP28,.3
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in IF Amplifier YES YES
Consumer IC Type VIDEO TUNER VIDEO TUNER
Input Frequency-Max (RF) 801.25 MHz 855.25 MHz
Input Frequency-Min (RF) 55.25 MHz 45.25 MHz
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Length 10.2 mm 10.2 mm
Noise Figure-Nom 10 dB 9 dB
Number of Bands 2 2
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 5.3 mm 5.3 mm
Base Number Matches 1 2
JESD-609 Code e4
Package Equivalence Code SSOP28,.3
Supply Current-Max 121 mA
Technology BIPOLAR
Terminal Finish NICKEL PALLADIUM GOLD

Compare TDA6403AM-T with alternatives

Compare TDA6404TS with alternatives