TDA6403AM-T
vs
TDA6403AM/C2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SSOP
SSOP
Package Description
SSOP,
SSOP,
Pin Count
28
28
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Built-in IF Amplifier
YES
Consumer IC Type
VIDEO TUNER
VIDEO TUNER
Input Frequency-Max (RF)
801.25 MHz
Input Frequency-Min (RF)
55.25 MHz
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
Length
10.2 mm
10.2 mm
Noise Figure-Nom
10 dB
Number of Bands
2
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-20 °C
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Surface Mount
YES
YES
Temperature Grade
OTHER
OTHER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
5.3 mm
Base Number Matches
1
1
Compare TDA6403AM-T with alternatives
Compare TDA6403AM/C2 with alternatives