TDA5636M vs TA1395FNG feature comparison

TDA5636M NXP Semiconductors

Buy Now Datasheet

TA1395FNG Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS TOSHIBA CORP
Part Package Code SSOP SSOP
Package Description SSOP, LSSOP, SSOP24,.3
Pin Count 24 24
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO AVAILABLE FREQUENCY RANGES 160 MHZ-470 MHZ & 45 MHZ-180 MHZ
Built-in IF Amplifier YES YES
Consumer IC Type VIDEO TUNER VIDEO TUNER
Input Frequency-Max (RF) 860 MHz 801.25 MHz
Input Frequency-Min (RF) 430 MHz 55.25 MHz
JESD-30 Code R-PDSO-G24 R-PDSO-G24
Length 8.2 mm 7.8 mm
Noise Figure-Nom 8 dB 12 dB
Number of Bands 3 2
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 80 °C 85 °C
Operating Temperature-Min -10 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 1.6 mm
Supply Current-Max 51 mA 79 mA
Supply Voltage-Max (Vsup) 9.9 V 5.5 V
Supply Voltage-Min (Vsup) 8.1 V 4.5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL EXTENDED OTHER
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 5.3 mm 5.6 mm
Base Number Matches 3 1
Rohs Code Yes
Package Equivalence Code SSOP24,.3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Technology BIPOLAR
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TDA5636M with alternatives

Compare TA1395FNG with alternatives