TDA4863J vs TDA8172 feature comparison

TDA4863J NXP Semiconductors

Buy Now Datasheet

TDA8172 STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS STMICROELECTRONICS
Part Package Code ZIP ZFM
Package Description POWER, PLASTIC, SOT-524-1, DIL-BENT-SIL, 7 PIN HEPTAWATT-7
Pin Count 7 7
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PZIP-T7 R-PZFM-T7
JESD-609 Code e3 e0
Length 13 mm
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 75 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP ZIP
Package Equivalence Code ZIP7,.2,.1TB ZIP7,.15,.2TB
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Seated Height-Max 21.4 mm
Supply Voltage-Max (Vsup) 30 V 35 V
Supply Voltage-Min (Vsup) 9 V 35 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Width 2.5 mm
Base Number Matches 1 1
Samacsys Manufacturer STMicroelectronics
Application TV; MONITOR

Compare TDA4863J with alternatives

Compare TDA8172 with alternatives