TDA4863J vs TDA4864J feature comparison

TDA4863J NXP Semiconductors

Buy Now Datasheet

TDA4864J NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code ZIP ZFM
Package Description POWER, PLASTIC, SOT-524-1, DIL-BENT-SIL, 7 PIN ZIP, ZIP7,.2,.1TB
Pin Count 7 7
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PZIP-T7 R-PZFM-T7
JESD-609 Code e3
Length 13 mm
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP ZIP
Package Equivalence Code ZIP7,.2,.1TB ZIP7,.2,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Seated Height-Max 21.4 mm
Supply Voltage-Max (Vsup) 30 V 30 V
Supply Voltage-Min (Vsup) 9 V 9 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Width 2.5 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TDA4863J with alternatives

Compare TDA4864J with alternatives