TDA4863J vs TA8427K feature comparison

TDA4863J NXP Semiconductors

Buy Now Datasheet

TA8427K Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS TOSHIBA CORP
Part Package Code ZIP SFM
Package Description POWER, PLASTIC, SOT-524-1, DIL-BENT-SIL, 7 PIN HSIP-7
Pin Count 7 7
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Blanking Output NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PZIP-T7 R-PSFM-T7
JESD-609 Code e3
Length 13 mm
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 75 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP
Package Equivalence Code ZIP7,.2,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Seated Height-Max 21.4 mm
Supply Voltage-Max (Vsup) 30 V 29 V
Supply Voltage-Min (Vsup) 9 V 21 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position ZIG-ZAG SINGLE
Width 2.5 mm
Base Number Matches 1 1
Samacsys Manufacturer Toshiba
Application TV
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TDA4863J with alternatives

Compare TA8427K with alternatives