TDA4856
vs
TDA9116
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
STMICROELECTRONICS
Package Description
SDIP, SDIP32,.4
SHRINK, PLASTIC, DIP-32
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Consumer IC Type
HORIZ/VERT DEFLECTION IC
HORIZ/VERT DEFLECTION IC
JESD-30 Code
R-PDIP-T32
R-PDIP-T32
JESD-609 Code
e3
e0
Number of Terminals
32
32
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SDIP
SDIP
Package Equivalence Code
SDIP32,.4
SDIP32,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE, SHRINK PITCH
IN-LINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.78 mm
1.778 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Pbfree Code
No
Part Package Code
DIP
Pin Count
32
Application
MONITOR
Blanking Output
YES
Length
27.94 mm
Number of Functions
1
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
13.2 V
Supply Voltage-Min (Vsup)
10.8 V
Width
10.16 mm
Compare TDA9116 with alternatives